• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roadinger Universal Tour Case 30126415 Hard case (L x W x H) 620 x 650 x 650 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal tour case with rollers 60 cm

  • Professional flight case with rollers

Technical specifications

  • Maximum load 60 kg
  • Wall thickness 9 mm
  • Outer dimensions (WxDxH): Approx. 640 x 610 x 770 mm
  • Internal dimensions:
  • Installation width: Approx. 590 mm
  • Installation height: Approx. 580 mm
  • Installation depth: approx. 550 mm
  • Outer dimensions of the corners: Approx. 75 mm
  • Weight: approx 33 kg
Product type

Hard case

Material

Aluminium

Wood

Features

+ handle

Factory colour

Black

Silver

Max. load capacity

60 kg

Dim

(L x W x H) 620 x 650 x 650 mm

Length

620 mm

Width

650 mm

Height

650 mm

Weight

35 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313601 Roadinger Universal Tour Case 30126415 Hard case (L x W x H) 620 x 650 x 650 mm

Description

Professional flight case with rollers · Individual division of the interior via a partition wall · High-quality processing with 9 mm multi-layered glued wood, black laminated · Interior and cover (not removable) with black felt cover · Aluminum profile frame · Three-sided, large steel ball corners · 4 castors (100 mm), 2 of which with parking brake · 4 galvanized case folding handles · 2 large, lockable butterfly locks · Additional dividers and inserts available as accessories

This text is machine translated.

More interesting products

(*All information is plus legal VAT)