• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Rocada 1803DBK-4 R180490 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ROCADA 1803DBK-4 Be Soft Corner module Sofa with back rest, black

  • Be Soft Corner module Sofa with back rest, black
  • Padded design with fire retardant material
  • Supplied installed

Technical specifications

  • Dim. (L x W x H) 68 x 88 x 66 cm
Factory colour

Black

Material

MDF

Polyurethane

Metal

Range of uses

Indoors

Content

1 pc(s)

Promotional item type

Be Soft corner-module sofa with backrest

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3339617 Rocada 1803DBK-4 R180490 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3339617 Rocada 1803DBK-4 R180490 1 pc(s)

Description

Corner chair module.
Be Soft: Modern, modular lounge furniture for communication or retreat zones, for relaxation or creative work.
Relaxed or informal conversations take place in open space offices, in reception and waiting areas, for seating areas.
Stable: Inner side made of 16 mm thick MDF board.
Comfortable: Cushion seat with high-quality cover (fire-retardant polyurethane).
High seat comfort through high-quality belt lower suspension.
Stable: Base made of chrome-plated metal.
Design: Minimalistic aesthetics, clear lines, modern color and material mix.
Modular design for your individual lounge landscape.
Hold: Magnetic connection between the modules, hidden optics.
Spring damping system for more comfort.
Supplied installed. Made in Europe / environmentally friendly and safe packaging.

This text is machine translated.