• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Rocada 1803LBK-1 R180282 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ROCADA 1803LBK-1 Be Soft additional back panel for acoustic module, gray

  • Be Soft additional acoustic rear panel for left module, gray
  • Separation and rear wall as visual and acoustic protection
  • Padded design with fire retardant material

Technical specifications

  • Dim. (L x W x H) 61 x 122 x 6 cm
Factory colour

Grey

Material

MDF

Polyurethane

Range of uses

Indoors

Content

1 pc(s)

Promotional item type

Be Soft additional acoustic rear wall for left module

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3339612 Rocada 1803LBK-1 R180282 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3339612 Rocada 1803LBK-1 R180282 1 pc(s)

Description

Shielding: Separation or rear panel for visible and acoustic protection.
Suitable for be-soft armchair.
Be Soft: Modern, modular lounge furniture for communication or retreat zones, for relaxation or creative work.
Relax/relax/recharge your batteries or hold informal conversations in open space offices, reception and waiting areas, for seating areas.
Easy mounting without tools on the rear side.
Stable: Carrier material made of 16 mm thick MDF board.
High quality: Padded design with fire retardant material.
Made in Europe / environmentally friendly and safe packaging.

This text is machine translated.