• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Rocada 1803EBK-4 R180590 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ROCADA 1803EBK-4 Be Soft Left Module Sofa 73.8x66x77 cm, black

  • Be Soft left module sofa, black
  • Padded design with fire retardant material
  • Supplied installed

Technical specifications

  • Dim. (L x W x H) 66 x 76 x 66 cm
Factory colour

Black

Material

MDF

Polyurethane

Metal

Range of uses

Indoors

Content

1 pc(s)

Promotional item type

Be Soft left module sofa

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3339619 Rocada 1803EBK-4 R180590 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3339619 Rocada 1803EBK-4 R180590 1 pc(s)

Description

Left arm module.
Be Soft: Modern, modular lounge furniture for communication or retreat zones, for relaxation or creative work.
Relaxed or informal conversations take place in open space offices, in reception and waiting areas, for seating areas.
Stable: Inner side made of 16 mm thick MDF board.
Comfortable: Cushion seat with high-quality cover (fire-retardant polyurethane).
High seat comfort through high-quality belt lower suspension.
Stable: Base made of chrome-plated metal.
Design: Minimalistic aesthetics, clear lines, modern color and material mix.
Modular design for your individual lounge landscape.
Hold: Magnetic connection between the modules, hidden optics.
Spring damping system for more comfort.
Supplied installed. Made in Europe / environmentally friendly and safe packaging.

This text is machine translated.