• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rock Star ® MODU plug, frame HDC MF 16B DA Weidmüller Content: 1 pc(s) Frame

Packaging type
Piece
Product type
Frame
Type
HDC MF 16B DA
Manufacturer part #
1429030000
Total no. of pins
+ PE
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Number of slots: 4
  • Size: 6
  • Width: 84.5 mm
  • Height: 36.4 mm
  • Wire cross-section, max.: 10 mm²
  • Plug-in cycles: ≥ 500
  • Depth: 37.35 mm
Packaging type

Piece

Type

HDC MF 16B DA

Product type

Frame

Manufacturer part #

1429030000

Total no. of pins

+ PE

Content

1 pc(s)

Material

Zinc (die-cast)

Suitable for

ModuPlug

Max. temperature

+125 °C

Leading contact (PE)

Yes

84.5

37.35 m

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1670193 Rock Star ® MODU plug, frame HDC MF 16B DA Weidmüller Content: 1 pc(s) Frame

User & Safety Instructions

User & Safety Instructions 1670193 Rock Star ® MODU plug, frame HDC MF 16B DA Weidmüller Content: 1 pc(s) Frame

More interesting products

(*All information is plus legal VAT)