• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 10869 Z21 XL BOOSTER Digital booster DCC

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 359.00 / piece)
€ 359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Digital booster

Digital format

DCC

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2613103 Roco 10869 Z21 XL BOOSTER Digital booster DCC

Description

The Z21 XL series is specially adapted to the needs of the large tracks (0, 1, 2, G) and combines the advantages and comfort of the Z21 system with high output power.

This text is machine translated.

Features

  • Output power 6 A at 20 V.
  • Track format DCC and Motorola
  • B BUS
  • CAN BUS
  • CDE interface
  • RailCom receiver and transmission to central unit (CAN)
  • Short-circuit forwarding to central unit (adjustable)
  • Firmware update (CAN)
  • RailCom gap adjustable.

Scope of delivery

  • Z21® booster
  • B-Bus cable
  • Can cable
  • Adapter cable for power supply
  • Plug-in terminal for the CDE interface
  • Plug-in terminal for the track connection
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.