• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 6200096 H0 set of 3 Regio München-Nürnberg-Express of DB AG

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 set of 3 Regio München-Nürnberg-Express of DB AG

  • All coaches in operating state of 2015
  • For the first time in traffic-red DB Regio paint
  • Ideal supplement for all models of the series 101
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a sun symbol in square brackets, indicating an image enhancement feature or automatic brightness setting.<br><br>Translation:<br>[☀] Symbol of a sun icon in square brackets, suggesting an image enhancement feature or automatic brightness adjustment.
  • Symbol of a seat with a backrest, black and white.
  • 'HO' in white letters on a black background.
  • The image shows the Deutsche Bahn logo. It consists of the letters 'DB' in white on a red background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

6200096

Type

Carriage

Size

H0

Power supply system

DC

LoB/LoC

909 mm

Age category

15 years and over

Train company

DB AG

Era

VI

Interiors

Interior lighting prepped

Interiors built in

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398778 Roco 6200096 H0 set of 3 Regio München-Nürnberg-Express of DB AG

Description

Wagon set 1 with three regional express coaches of the German Railways.
Consisting of a compartment wagon 1./2. Class, category ABvmsz and two saloon coaches 2. Class, category Bpmz.

Munich-Nuremberg-Express is the name of the regional express line Munich – Ingolstadt – Nuremberg. With a speed of up to 200 km/h, the trains are, in terms of their maximum speed, the fastest regional trains in Germany and the only RE that travel on a German high-speed new road in full length. Until 2021, the fleet consisted of push-pull sets covered with the 101 series. At Rushhour in the morning and in the afternoon, an additional 10 carriage train drove between Munich and Ingolstadt, each with a BR 101 in the front and back.
A total of 26 IC-cars, of which three control coaches, were converted in the Neumünster depot. The service wagons are based on a wagon of the category Bvmsz. These cars were renamed ABvmsz and were given only 12 seats, in the course of the time 16 seats of the 1. Class. Only the fabric cover was changed to pink. A set usually consists of six wagons. All wagons are printer-ready and painted in the colors of the DB Regio

This text is machine translated.

More interesting products

(*All information is plus legal VAT)