• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 6200115 H0 Express train wagon,1./2. Class of DR

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

H0 Express train wagon,1./2. Class of DR

  • Side walls with continuous rainwater gutter
  • Bogies of the model Görlitz V modified
  • Free-standing handle bars
  • Retrofitable headstock
  • With prototypical interior fittings
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a sun symbol in square brackets, indicating an image enhancement feature or automatic brightness setting.<br><br>Translation:<br>[☀] Symbol of a sun icon in square brackets, suggesting an image enhancement feature or automatic brightness adjustment.
  • Symbol of a seat with a backrest, black and white.
  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Logo of the Deutsche Reichsbahn with the letters 'DR' in the centre, surrounded by a circular text border reading 'DEUTSCHE REICHSBAHN'.

Technical specifications

Manufacturer part #

6200115

Type

Carriage

Size

H0

Power supply system

DC

LoB/LoC

303 mm

Age category

15 years and over

Train company

DR-Ost

Era

IV

Interiors

Interior lighting prepped

Interiors built in

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398775 Roco 6200115 H0 Express train wagon,1./2. Class of DR

Description

"Halberstadt"-Express train wagon 1./2. Class, category ABme, of the German State Railways with 10 compartments.

The name of the wagons derives from its production site, the Railway maintenance station (Raw) Halberstadt. In the 1980s, production began with a side-aisle compartment car without air conditioning based on UIC-Z specifications.
The new wagons were designed in green-beige lacquer finish of the DR, as it became binding for all express train wagons from the middle of the 1980s. In addition to the use in express train service within the German Democratic Republic, the cars were often found in transit and international trains.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)