• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 6200164 H0 Local coach 1./2. Class (DC)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

H0 Local coach 1./2. Class (DC)

  • Design with pastel orange 1.-class strips
  • Extensive printing in the typical peacock pattern
  • With ocean-blue side rail
  • Train route Karlsruhe – Offenburg – Freiburg
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a seat with a backrest, black and white.
  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

6200164

Type

Carriage

Size

H0

Power supply system

DC

LoB/LoC

303 mm

Age category

15 years and over

Train company

DB

Era

IV

Interiors

Interiors built in

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780906 Roco 6200164 H0 Local coach 1./2. Class (DC)

Description

Local passenger coach 1./2. "Silberling" class, class ABnb 703, of German Federal Railways.

The N-coaches of the German Federal Railways were known for decades as silverflies. With more than 5,000 pieces, this wagon family became the dominant type in the passenger wagon of DB from the 1960s It was only from the 1990s that they were gradually replaced by trains and double-decker coaches.
Typical features of the design from the seventies to nineties were the ocean-blue long beams, the large class digits and the pictograms. The models were at home in Freiburg in Breisgau. From there, they were used both on the Rhine valley railway between Basel and Karlsruhe, but also on the Höllentalbahn as well as on the diesel-covered railway to Breisach or Elzach.

This text is machine translated.

Features

  • NEM 362 shaft with KK kinematics

More interesting products

(*All information is plus legal VAT)