• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 6200188 H0 set of 2 rail post wagon of ÖBB

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 set of 2 rail post wagon of ÖBB

  • Design of the third version
  • Comfort level painting (K-design)
  • Extensively designed, prototypical wagon base
  • Detailed replica of interior
  • Bogies with magnetic rail brakes
  • Different operating points
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a seat with a backrest, black and white.
  • 'HO' in white letters on a black background.
  • 'Symbol of a white arrow next to the letter V on a black background.'
  • A black square with a stylised white ÖBB logo in the centre.

Technical specifications

Manufacturer part #

6200188

Type

Bulk freight wagon

Size

H0

Power supply system

DC

LoB/LoC

606 mm

Age category

15 years and over

Train company

ÖBB

Era

V

Interiors

Interiors built in

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398735 Roco 6200188 H0 set of 2 rail post wagon of ÖBB

Description

Wagon set with two 4-axle wagon of post, type of post-m, the Austrian post office used by the Austrian Federal Railways.

The Simmering-Graz-Pauker has built four-axle rail postal cars for the Austrian postal administration in several Bausllos. In design they correspond to the Eurofima wagon. The wagon body and the interior fittings were adapted for the requirements of rail post. The mail items were sorted on the train. The cars were found in passenger trains, express trains and express trains. But the special cars also went down to Germany, and they were used, among other things, in diversion trains in the Allgäu.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)