• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 6210144 H0 3-pc set double-deck carriage of DB AG

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 405.00 / piece)
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 3-pc set double-deck carriage of DB AG

  • Design as Munich-Salzburg Express
  • Control wagon with digitally switchable pointed, rear and main beam, driver's cab lighting and train destination display
  • All cars with LED interior lighting perfectly adjusted to the model for an optimal illumination
  • Direct current version
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol for screen brightness with a sun and rays within a rectangular frame.
  • Symbol of a seat with a backrest, black and white.
  • A symbol shows six black dots in two rows on a white background above the text 'NEM'.
  • 'HO' in white letters on a black background.
  • The image shows the Deutsche Bahn logo. It consists of the letters 'DB' in white on a red background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

6210144

Type

Double-decker carriage

Railcar

Size

H0

Power supply system

Analog DC interface

LoB/LoC

929 mm

Age category

15 years and over

Train company

DB AG

Era

VI

Interiors

Interior lighting built in

Interiors built in

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398732 Roco 6210144 H0 3-pc set double-deck carriage of DB AG

Description

Wagon set with three double-decker wagon of German Railways

Consists of a double-decker wagon 2. Class, category DBpza, a double-decker wagon 1./2. Class, category DABdpza and a double-decker control wagon 2. Class, DBpbzfa class.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)