• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 6220178 H0 6-piece Set 1: New generation Railjet (AC) Wagon set 1 of the Austrian Federal Railways

EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 765.00 / piece)
€ 765.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 6-piece Set 1: New generation Railjet (AC)

  • Finest detailed models in the scale 1:87
  • Control wagon front extensively detailed
  • Partially multi-part design of the wagon base, with separately attached aprons
  • Extra scheduled disc brakes at the bogies
  • Area designed in detail between the carriage transitions. All connection hoses at the end of the car form an almost closed picture in the train set. In addition, the wagons are coupled as close as possible to each other
  • Air-conditioning structures on the roof are partly set separately and extensively implemented
  • Driver's cab rear wall is multi-colored
  • Multipart interior with separate components
  • Extra plugged luggage shelves in the wagon
  • Extra and flush-mounted destination displays on the side walls
  • Models with NEM shaft and enclosed rigid coupling
  • Licensed ÖBB-model
  • The digital versions of the models also have the following functions:
  • All coaches are equipped with inner lighting and current-carrying couplings
  • Lighting for driver's cab can be switched
  • High beam, peak/tail light and peak signal for Italy switchable on the control wagon
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Symbol for screen brightness with a sun and rays within a rectangular frame.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • 'HO' in white letters on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.
  • A black square with a stylised white ÖBB logo in the centre.

Technical specifications

Manufacturer part #

6220178

Type

Carriage

Size

H0

Power supply system

Digital AC

LoB/LoC

1833 mm

Age category

15 years and over

Type

Wagon set 1 of the Austrian Federal Railways

Train company

ÖBB

Era

VI

Interiors

Interior lighting built in

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780968 Roco 6220178 H0 6-piece Set 1: New generation Railjet (AC) Wagon set 1 of the Austrian Federal Railways

Description

With the Railjet 2, the Austrian Federal Railways continued their successful high-speed strategy and introduced a new generation of long-distance trains that combine the highest level of comfort, modern technology and improved energy efficiency. The Railjet 2 is based on the so-called Viaggio Next level platform of the manufacturer Siemens Transportation and was conceived as a successor of the tested Railjet 1. In this context, it is oriented more strongly to a closed train assembly with consistent passenger control and high modularity.

This text is machine translated.

Features

  • Consists of a business/first class end-wagon, category Ampz, a first-class wagon, category Ampz, a bistro wagon, Type BRmpz, a multifunction car, category Bbmpvz, an economy class car, category Bmpz and an economy class control car, category Bfmpz.

More interesting products

(*All information is plus legal VAT)