Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Cars, Hobbies & HouseholdModel RailwayH0 ScaleH0 Trains & Train EnginesH0 Train Engines

Roco 7120037 H0 RO steam LOC. Of genre Pt 2/3 (AC)

EAN:
Part number:
Item no:
Side view of a green vintage steam locomotive isolated on a white background, showing the engine, cab, wheels, and chimney.
Side view of a green vintage steam locomotive isolated on a white background, showing the engine, cab, wheels, and chimney.
Roco
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 379.00 / piece)
€ 379.00
prav.tax.untaxed incl. VAT incl. VAT plus VAT. plus VAT. Inkl. 0% MwSt. gem §12 Abs. 3 UStG. 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Bulky goods surcharge without further shipping costs 
incl. % customer discount 
...
14-day return policy included
Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description
  • Accessories

Highlights & Details

H0 RO steam LOC. Of genre Pt 2/3 (AC)

  • Elaborate paint with fine decorative lines
  • Movable Heusinger control
  • Ideal addition to the passenger car order no. 6200197
  • Two orange dots positioned above two black arrows pointing in opposite directions, graphically representing movement or interaction.
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • Fast-forward symbol on a black background, showing a triangle followed by a vertical line.
  • Coat of arms with a crown, diamond pattern, and text 'k. Bay. Sta. H.' on a banner, black and white.

Technical specifications

Manufacturer part #

7120037

Type

Steam locomotive

Size

H0

Power supply system

Digital AC Sound

LoB/LoC

107 mm

Age category

15 years and over

Train company

K.Bay.Sts.B.

Era

yo

Interiors

w/o interior lighting

Connector

NEM pocket with close coupling shifting link

Ditch lights

Two ditch lights, directional

Variants(All information include VAT, plus shipping costs)

Power supply system
 
Roco 7120037 H0 RO steam LOC. Of genre Pt 2/3 (AC)
Roco 7120037 H0 RO steam LOC. Of genre Pt 2/3 (AC)

3780851

Unavailable
Conrad Electronic
This article
Digital AC Sound
Minimum order quantity: 1
Multiple: 1

€ 379.00*

Roco 7100037 H0 RO steam LOC. Of genre Pt 2/3 (DC)
Roco 7100037 H0 RO steam LOC. Of genre Pt 2/3 (DC)

3780849

Fast track dispatch on Fri 23 Oct
6 Piece(s)Conrad Electronic
Analog DC
Minimum order quantity: 1
Multiple: 1

€ 275.00*

Roco 7110037 H0 RO steam LOC. Of genre Pt 2/3 (DCC)
Roco 7110037 H0 RO steam LOC. Of genre Pt 2/3 (DCC)

3780850

Unavailable
Conrad Electronic
Digital DC Sound
Minimum order quantity: 1
Multiple: 1

€ 379.00*

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780851 Roco 7120037 H0 RO steam LOC. Of genre Pt 2/3 (AC)

Description

Steam locomotive of genre Pt 2/3 of the Royal Bavarian State Railways.

The Pt 2/3 class was a noticeable addition to the light tender locomotives for passenger transport. Their slim boiler, the large distance between the axle and the coupling wheels (4,000 mm!). And the relatively large cab are their typical characteristics. In addition, a door was installed at the rear of the locomotive, through which the heater entered the train to take over the tasks of the creator.
The Bavarian State Railways put the first locomotives in 1909, the last 1916 in service. Krauss delivered all machines (model 1 h2, maximum speed 65 km/h) in Munich.

This text is machine translated.

Features

  • Electrical interface for railcars to NEM 651 with plug fitting, 2-peak light with alternating direction, shaft NEM 362 with KK-Kinematics, 2 driven axles

Description

Steam locomotive of genre Pt 2/3 of the Royal Bavarian State Railways.

The Pt 2/3 class was a noticeable addition to the light tender locomotives for passenger transport. Their slim boiler, the large distance between the axle and the coupling wheels (4,000 mm!). And the relatively large cab are their typical characteristics. In addition, a door was installed at the rear of the locomotive, through which the heater entered the train to take over the tasks of the creator.
The Bavarian State Railways put the first locomotives in 1909, the last 1916 in service. Krauss delivered all machines (model 1 h2, maximum speed 65 km/h) in Munich.

This text is machine translated.

Features

  • Electrical interface for railcars to NEM 651 with plug fitting, 2-peak light with alternating direction, shaft NEM 362 with KK-Kinematics, 2 driven axles

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

TAMS Elektronik 53-00130-02 Cab lighting Warm white 1 Set

TAMS Elektronik 53-00130-02 Cab lighting Warm white 1 Set

Conrad Electronic

€ 11.99*
Märklin 60135 Train engine chip card DCC, MM

Märklin 60135 Train engine chip card DCC, MM

Conrad Electronic

€ 32.99*
Busch 1800 H0 Wheel gauge 3-rail track

Busch 1800 H0 Wheel gauge 3-rail track

Conrad Electronic

€ 71.99*

More interesting products

(*All information is plus legal VAT)
Piko H0 59930 H0 diesel locomotive BR 119 (Deutsche Reichsbahn) BR 119 DR, Upper headlight

Piko H0 59930 H0 diesel locomotive BR 119 (Deutsche Reichsbahn) BR 119 DR, Upper headlight

Conrad Electronic

€ 169.99*
Märklin Start up 30000 H0 Steam locomotive BR 89 of DB

Märklin Start up 30000 H0 Steam locomotive BR 89 of DB

Conrad Electronic

€ 91.99*
Piko H0 52510 H0 Diesel locomotive BR 245 of DB BR 245

Piko H0 52510 H0 Diesel locomotive BR 245 of DB BR 245

Conrad Electronic

€ 199.99*
Piko H0 59580 H0 Diesel locomotive BR 118.4 of DR, 6-axle BR 118 of DR, 6-axle

Piko H0 59580 H0 Diesel locomotive BR 118.4 of DR, 6-axle BR 118 of DR, 6-axle

Conrad Electronic

€ 169.99*
Piko H0 52600 H0 Diesel locomotive V200.1 of DB

Piko H0 52600 H0 Diesel locomotive V200.1 of DB

Conrad Electronic

€ 189.99*
Piko H0 59744 H0 Diesel locomotive BR 130 of DR Resistance brake

Piko H0 59744 H0 Diesel locomotive BR 130 of DR Resistance brake

Conrad Electronic

€ 194.99*
Märklin Start up 36740 H0 Dampflok BR 74 der DB BR 74 DB, Ep. III

Märklin Start up 36740 H0 Dampflok BR 74 der DB BR 74 DB, Ep. III

Conrad Electronic

€ 149.99*
Piko H0 52540 H0 Diesel locomotive BR 101 of DR

Piko H0 52540 H0 Diesel locomotive BR 101 of DR

Conrad Electronic

€ 179.99*
Märklin 36244 H0 Steam locomotive BR 24 of DB BR 24 of German Railways

Märklin 36244 H0 Steam locomotive BR 24 of DB BR 24 of German Railways

Conrad Electronic

€ 244.99*
Märklin Start up 36700 H0 Diesel locomotive DHG 700 DHG 700

Märklin Start up 36700 H0 Diesel locomotive DHG 700 DHG 700

Conrad Electronic

€ 97.99*
Piko H0 59700 H0 Diesel locomotive BR V 200 (V200.0) of DB V200.0 with small front flap

Piko H0 59700 H0 Diesel locomotive BR V 200 (V200.0) of DB V200.0 with small front flap

Conrad Electronic

€ 179.99*
Märklin Start up 36501 H0 Diesel locomotive DHG 500 DHG 500

Märklin Start up 36501 H0 Diesel locomotive DHG 500 DHG 500

Conrad Electronic

€ 87.99*
Märklin 39297 H0 Vectron DM BR 249 of DB AG

Märklin 39297 H0 Vectron DM BR 249 of DB AG

Conrad Electronic

€ 499.00*
Piko H0 57919 H0 Taurus electric locomotive of Austrian Federal Railways

Piko H0 57919 H0 Taurus electric locomotive of Austrian Federal Railways

Conrad Electronic

€ 95.99*
Märklin 39596 H0 E-Loc CE 6/8 of Swiss.Federal.Rail

Märklin 39596 H0 E-Loc CE 6/8 of Swiss.Federal.Rail

Conrad Electronic

€ 519.00*
TRIX H0 T25852

TRIX H0 T25852

Conrad Electronic

€ 695.00*
Märklin 38205 H0 steam locomotive 01 504 DR

Märklin 38205 H0 steam locomotive 01 504 DR

Conrad Electronic

€ 505.00*
Roco 71395 H0 Steam locomotive 38 3713 (DC)

Roco 71395 H0 Steam locomotive 38 3713 (DC)

Conrad Electronic

€ 489.00*
TRIX H0 25141 H0 steam engine series 141-R of SNCF

TRIX H0 25141 H0 steam engine series 141-R of SNCF

Conrad Electronic

€ 735.00*
TRIX H0 T22406 H0 MÄ e-LOC ser. 1200 NS

TRIX H0 T22406 H0 MÄ e-LOC ser. 1200 NS

Conrad Electronic

€ 465.00*
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list