• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 71396 H0 steam locomotive 38 3713 (DCC)

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 595.00 / piece)
€ 595.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 steam locomotive 38 3713 (DCC)

  • Edition Model!
  • Variant form!
  • For the first time as design without dynamic steam
  • Boiler without smoke deflector plates
  • Prototypical smoke chamber door
  • State Railroad lantern for gas lighting
  • Wheels with fine spokes
  • In digital mode with switchable driver's cab and engine lighting
  • Two orange dots positioned above two black arrows pointing in opposite directions, graphically representing movement or interaction.
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • Play and pause symbol on a black background.
  • A circular emblem with the inscription 'Deutsche Reichsbahn' depicts a stylised eagle.

Technical specifications

Manufacturer part #

71396

Type

Steam locomotive

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

214 mm

Age category

15 years and over

Train company

DRG

Era

II

Interiors

w/o interior lighting

Connector

NEM pocket with close coupling shifting link

Ditch lights

Two ditch lights, directional

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780862 Roco 71396 H0 steam locomotive 38 3713 (DCC)

Description

Steam locomotive 38 3713 of the German State Railroad Company.

To meet the increased demands of passenger train and express train traffic, the Prussian State Railways developed the passenger train locomotive of the P8 category. Of this widely used triple coupled machine, more than 3,700 copies were built by German factories alone by 1923. The steam locomotive, later referred to as the 38 10–40 series, produced 880 kW, weighed about 130 tons with tender with full supplies and was allowed to drive forward 100 km/h and reverse 50 km/h.
The repainting of the large locomotive stock of DRG on the new standard black/red color drew naturally. Accordingly, many machines were presented up to about 1930 in the olive green/reddish brown/black coloring valid until 1926, but were already signposted.

This text is machine translated.

Features

  • Electrical interface for driving vehicles PluX22, 2-headlights changed with direction of travel, LED, can be switched digitally, driver's cab lighting, 2 driven axles, 2 axles with traction tires, separate coupler and KK-Kinematics

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)