• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 7310105 H0 Diesel locomotive 232 550-4 (DCC) Diesel locomotive 232 550 from the Deutsche Bahn, DB Bahnbau Group

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Diesel locomotive 232 550-4 (DCC)

  • Version in the current operating state
  • Powerful, reliable model for prototypical heavy construction trains
  • In digital mode with switchable locomotor light and switchable peak/end light
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • The image shows the Deutsche Bahn logo. It consists of the letters 'DB' in white on a red background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

7310105

Type

Diesel locomotive

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

237 mm

Age category

15 years and over

Type

Diesel locomotive 232 550 from the Deutsche Bahn, DB Bahnbau Group

Train company

DB AG

Era

VI

Interiors

w/o interior lighting

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3780955 Roco 7310105 H0 Diesel locomotive 232 550-4 (DCC) Diesel locomotive 232 550 from the Deutsche Bahn, DB Bahnbau Group

Description

The DB Bahnbau Group is responsible for the planning, construction and maintenance of infrastructure facilities, in particular the railway infrastructure. The company has its own locomotives for the transport of the trains. The "Ludmilla" painted in the house colors in spring 2025 is also available for the most difficult tasks. Since 2010 it has been racked for the track assembly.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)