• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco Z21 multiMAUS 10835 Handheld digital controller Accessories

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Hand controller Z21 multi-mouse

  • Upgradeable firmware

Technical specifications

Product type

Handheld digital controller

Type

Accessories

Suitable for

Engines with digital decoders

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2613099 Roco Z21 multiMAUS 10835 Handheld digital controller Accessories

Description

Inexpensive control unit with many possibilities. Several Z21 multi-mouse devices can be operated at the same time on the system.Adjustable display in brightness.Compatible with the old Lokmaus 2 system.Up to 9,999 locomotive addresses can be controlled by direct input; 64 of these can be stored in a database and assigned names: E.g. 103RB (103 red-beige). Up to 29 functions (including front lighting) can be activated per locomotive if the machine has been equipped accordingly.The locomotives can be driven optionally with 14, 28 and 128 driving stages; this can be defined on the one hand basically, but if necessary can be changed arbitrarily for each locomotive.You can set your locomotive decoder according to your own preferences via two different programming types: The most important CV values one to five can be reached directly via the key combination "Menu" and 1–5, the 1024 CVS possible here can be reached via the programming menu. Of course, depending on the decoder design, all values up to 255 can be programd.Reading of the CV 1–1024 in connection with readable amplifier (Z21/Z21) is possible.Soft mode:The Z21 multi-mouse can switch up to 1024 magnetic articles! These elements must have an electric drive and be connected to a magnetic item decoder. The magnetic item decoders are then programd electronically via the tracks.In conjunction with 10764, the Z21 multi-mouse, which is plugged into the master input, becomes the central unit.

This text is machine translated.

Scope of delivery

  • Z21 multi-mouse
  • Connection cable
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)