• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TAMS Elektronik USV-mini 0.47 70-02216-01 Buffer circuit Prefab component

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Buffer circuit for vehicle decoder

  • Capacity 0.47 F
  • This text is machine translated.

Technical specifications

Product type

Buffer circuit

Type

Prefab component

Length

18 mm

Width

14 mm

Height

12 mm

Dim

(L x W x H) 18 x 14 x 12 mm

Age category

15 years and over

Type

0.47 F capacity

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2280288 TAMS Elektronik USV-mini 0.47 70-02216-01 Buffer circuit Prefab component

Warranty Terms

Warranty Terms 2280288 TAMS Elektronik USV-mini 0.47 70-02216-01 Buffer circuit Prefab component

Description

The UPS-mini provides an uninterrupted power supply for all vehicle decoders with connection for a support capacitor or a buffer circuit – with completely automatic control. It is connected directly to the connection for a "normal" support capacitor and optionally connected to a free switching output (in order to be able to switch the UPS on and off if required) or to the special output for buffer circuits. When the system is switched on, the UPS-mini limits the charging current for the super-cap to 100 mA. In addition, the UPS "monitors" the track voltage and interrupts the charging of the super-cap as soon as the existing track voltage falls below 12 V. When programming the decoder on the main track, the UPS-mini is automatically switched off, provided the control line is connected to a decoder output or the UPS-mini is connected to the special output for buffer circuits.
Tips: If the central unit sends the locomotive gear 0, the track voltage is still present – so there is no reason for the UPS mini to "intervene". The locomotive therefore stops exactly in front of a signal as without UPS-mini. For holding sections in which the track voltage is completely switched off, the packet time out should be defined at the vehicle decoder by setting the value to ensure an exact signal stop.

This text is machine translated.

Features

  • Complete component with soldered connection wires, protected against short-circuits by heat shrink tubing
  • For digital model railways nominal sizes N to H0
  • For supporting all decoders with connections for external buffer electrolytic capacitors or circuits
  • Limitation of the charging current to 100 mA
  • Automatic interruption of the charging process at track voltage below 12 V.
  • Automatic low-voltage cut-off.

Scope of delivery

  • Ready-component
  • CD (instructions and further information).

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)