• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TAMS Elektronik 23-01-072 Lighting modificaton kit Assembly kit Universal

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Lighting modificaton kit

Type

Assembly kit

Digital format

Universal

Suitable for

Engines with digital decoders

Age category

15 years and over

Design type

Control

Digital format (details)

Universal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 219651 TAMS Elektronik 23-01-072 Lighting modificaton kit Assembly kit Universal

Description

Duo-LED are ideal as a front-end or lighting of locomotives and wagons. However, they only have a common cathode (-) and therefore can not be directly connected to the functional outputs of locomotive and Function decoder. Using an intermediary function inverters resolves this issue. This lighting conversion kit contains the complete material for the reconstruction of the front-end lighting and a locomotive. (6 x white, 4 x red) .

Features

  • 2 Function inverters (FI-1) for connecting Duo LED with common cathode to the function outputs of a locomotive or decoder function, 4 red-yellow duo LEDs and 2 yellow LEDs (LEDs with a clear housing, 3 mm, 20 mcd) and six 1.5 Kohm resistors to be connected to digital voltage 18 to 24 V.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)