Security datasheet 1607324 Rocol BELT DRESSING SPRAY Spray adhesive 300 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 412: Harmful to aquatic life, with long-lasting effects
GHS / P Statements
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 251: Pressurized container – Do not pierce or burn, even after use
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 285: In case of inadequate ventilation use respiratory protection
P 273: Avoid release into the environment
P 501: Dispose of contents/container at …
Description
Colorless adhesive spray for the efficient treatment of most of the belt types. Non-toxic spray adhesive conditioned belt to to prevent drying out, and shall be liable to any belt material, which makes for an immediate grip.
This text is machine translated.
Features
Temperature range -50°C to 100°C
Conditions belt prevents drying out
Reduced belt slip-supports transmission power
Effective in moist conditions
Extended belt life - prevents gold-read
Free of: mineral hydrocarbons, obtained from animals materials, nut oils or genmodifizierten parts.
Colorless adhesive spray for the efficient treatment of most of the belt types. Non-toxic spray adhesive conditioned belt to to prevent drying out, and shall be liable to any belt material, which makes for an immediate grip.
This text is machine translated.
Features
Temperature range -50°C to 100°C
Conditions belt prevents drying out
Reduced belt slip-supports transmission power
Effective in moist conditions
Extended belt life - prevents gold-read
Free of: mineral hydrocarbons, obtained from animals materials, nut oils or genmodifizierten parts.
FDA 21 CFR 178.3570 Group
According to NSF H1 registered - 123700
DIN V 10517
What kind of Lubricants & Grease are you looking for?