P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
Description
Food contractual multi-purpose lubricant spray. Non-toxic, water supply urgent, lubricants, penetrierender lubricant with good corrosion protection. Ideal for use in food/clean room environments.
This text is machine translated.
Features
Temperature range -20°C to 110°C
Good load carrying properties (180 kg welding load)
Good drainage properties
Excellent penetration
Thin durable Film
Excellent corrosion protection
Free of: mineral hydrocarbons, obtained from animals materials, nut oils or genmodifizierten parts.
Food contractual multi-purpose lubricant spray. Non-toxic, water supply urgent, lubricants, penetrierender lubricant with good corrosion protection. Ideal for use in food/clean room environments.
This text is machine translated.
Features
Temperature range -20°C to 110°C
Good load carrying properties (180 kg welding load)
Good drainage properties
Excellent penetration
Thin durable Film
Excellent corrosion protection
Free of: mineral hydrocarbons, obtained from animals materials, nut oils or genmodifizierten parts.
FDA 21 CFR 178.3570 Group
According to NSF H1 registered - 121616
DIN V 10517.
What kind of Lubricants & Grease are you looking for?