• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rocol Oxylube Spray Dry Film Oxylube Spray 400 ml

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 94.98)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dry Film Oxylube Spray

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Dry lubricant

Capacity

400 ml

Max. temperature

450 °C

Content

400 ml

Min. temperature

-200 °C

Documents & Downloads

Security datasheet

Security datasheet 1607358 Rocol Oxylube Spray Dry Film Oxylube Spray 400 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 318: Causes serious eye damage
  • H 336: May cause drowsiness or dizziness
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 271: Use outdoors or in a well-ventilated area only
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing

Description

Inorganic resin bound dry film made of molybdenum disulphide in aerosol. Developed for the lubrication of sliding mechanisms such as Plain Bearings, pins, cam and carriage in particular in oxygen or vacuum environments and in applications where contamination with aggressive chemicals or petroleum-based solvents, oils and fats would destroy traditional lubricants.

This text is machine translated.

Features

  • Temperature range of the applied film -200°C to 450°C
  • Dry film lubrication-resistance is the recording of contaminants
  • Inorganic resin bound - suitable for oxygen and vacuum environments
  • Prevents reaming, recording and seizing
  • Suitable for fine thread parts.

What kind of Lubricants & Grease are you looking for?

More interesting products

(*All information is plus legal VAT)