• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rocol RTD COMPOUND RTD COMPOUND metal machining lubricant 500 g

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 53.98)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RTD COMPOUND metal machining lubricant

  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Metalworking fluid

Capacity

500 g

Content

500 g

Documents & Downloads

Security datasheet

Security datasheet 1607339 Rocol RTD COMPOUND RTD COMPOUND metal machining lubricant 500 g

Signal word

Attention

GHS / H Statements

  • H 362: Harmful to breast-fed newborns and toddlers
  • H 400: Highly toxic to aquatic life
  • H 410: Highly toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 264: Rinse … thoroughly after use
  • P 270: Do not eat, drink or smoke while using this product
  • P 273: Avoid release into the environment
  • P 308+313: IF EXPOSED TO/CONCERNED: Seek medical advice
  • P 391: Collect spillage
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking
  • EUH 208: Contains a substance that may cause an allergic reaction

Description

ROCOL EASYLINE RTD compound is a soft paste for use in rooms, thread cutting and drilling and other metal machining operations. EE it is suitable for all metals, including a hardened steels, Nimonic-Sorten and titanium alloys. ROCOL EASYLINE RTD compound contains extremely pressure additives, reduces the friction significantly and results in excellent cutting performance.

This text is machine translated.

Features

  • Extends the tool life
  • Improves the surface quality
  • Enables increased machining rates
  • Lowers production costs.

What kind of Lubricants & Grease are you looking for?

More interesting products

(*All information is plus legal VAT)