• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rocol ULTRACUT 370 PLUS Cutting and grinding fluid ULTRACUT 370 PLUS 5 l

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 26.00)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cutting and grinding fluid ULTRACUT 370 PLUS

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Cutting Oil

Capacity

5 l

Content

5 l

Documents & Downloads

Security datasheet

Security datasheet 1607329 Rocol ULTRACUT 370 PLUS Cutting and grinding fluid ULTRACUT 370 PLUS 5 l

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation

GHS / P Statements

  • P 264: Rinse … thoroughly after use
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 321: Specific treatment (see … on this label)
  • P 332+313: SKIN IRRITATION: Seek medical advice

Description

ROCOL EASYLINE Ultracut 370 Plus is a highly diluted, semi-synthetic water-mixed, all-purpose cutting and grinding liquid for optimum performance at high dilutions to a variety of ferrous and non-ferrous metals formulated.
The versatility of ROCOL EASYLINE Ultracut 370 Plus allows the user, a liquid rationally both for cutting and grinding operations. ROCOL EASYLINE Ultracut 370 Plus is for long and predictable sump life with inherent degradation resistance formulated. ROCOL EASYLINE Ultracut 370 Plus forms a translucent green micro emulsion mix with water, whereby the workpiece clearly visible.

This text is machine translated.

Features

  • Multi-purpose cutting and grinding fluid
  • High dilution - low sump costs
  • Inherent degradation-resistant
  • Compatible with hard and soft water
  • For most materials
  • Tolerant against Fremdol
  • Clean in the application
  • Excellent residual corrosion protection
  • Schaumarm.

What kind of Lubricants & Grease are you looking for?

More interesting products

(*All information is plus legal VAT)