• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde MA-23.187.84 Handle Black 1 Set

1/2
Image similar
Product type
Handle
Material
Plastic
Length
223 mm
Hole spacing
187 mm
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Manufacturer color: Black
  • Mounting method: c:Round bore
  • Series name: MA-23
  • Handle type (series): Slide-out carry handles MA
  • Hole diameter: M4
Product type

Handle

Material

Plastic

Length

223 mm

Hole spacing

187 mm

Factory colour

Black

Content

1 Set

Hole Ø

4 mm

Max. load capacity

300 N

Type

MA-23.187.84

Documents & Downloads

Datasheet

Datasheet 2343862 Rohde MA-23.187.84 Handle Black 1 Set

User & Safety Instructions

User & Safety Instructions 2343862 Rohde MA-23.187.84 Handle Black 1 Set

Description

For measuring devices, case and
Similar applications.

Construction:
Handles made of soft plastic
Black, types MA-23 and
MA-29 with inner lying
Steel spring.
Cover caps steel, nickel-plated.

This text is machine translated.

What kind of Case Grips & Handles are you looking for?