• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde & Schwarz FPH-P5 Spectrum analyzer Manufacturer's standards (no certificate)

1/10
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8,455.00 / piece)
€ 8,455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Spectrum analyzer

Manufacturer's standards (no certificate)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1663813 Rohde & Schwarz FPH-P5 Spectrum analyzer Manufacturer's standards (no certificate)

Description

The R&S®Spectrum Rider FPH is both for field as well as for laboratory applications in indoor and outdoor applications. Large keys and a multi-functional rotary knob enable the operation, also with gloves. The backlit keypad makes the analyzer can be used even in the dark. The bright, non-reflective display makes it readable in the sunshine. The battery lasts a whole day. The low weight, the small form factor and the robustness makes the device can easily be worn on both sides. In rough and hard-to-reach environments it is a reliable companion.

This text is machine translated.

Features

  • Frequency ranges from 5 kHz to 2/3/4 GHz upgrade via keycode possible
  • Solid HF performance
  • Ideal for field use: 8 hours battery time, 2.5 kg in weight, backlit keyboard, fast boot time, non-reflective display, compact, robust housing
  • Large color display with touch and gesture control
  • Measuring wizard, the measurement campaigns supports, measurements accelerated and avoids errors.
  • Features and options for various sectors such as aerospace and defense, wireless communication, radio, radio, frequency regulation and education.
  • Simple and cost-effective upgrade of all options via software keycode

Scope of delivery

  • Li-Ion rechargeable battery pack
  • USB cable
  • Mains adapter with mains plug (EU, GB, US, OFF, CH)
  • Clamping band
  • User manual.

Hints

The latest software version can be downloaded for free on the manufacturer's side.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.