
Highlights & Details
Remote-controlled 12.5MHz arbitrary function generator HM8150
- Frequency range: 10mHz to 12.5MHz
- 10mVSS to 10VSS (an 50Ω) output voltage
- Signal shapes: Sine, square, triangle, pulse, saw tooth, arbitrary
- Rise and fall time <10ns
- Pulse width modulation: 100ns to 80s
- Arbitrary generator 40 MSa/s
- Burst, gating, external triggering, wobbling
- Free PC Software for controlling and generating arbitrary signals
- External amplitude modulation (20kHz bandwidth)
- Intuitive operation by pressing a button, fast signal variation
- Galvanically isolated USB/RS-232 Dual port
Technical specifications
- Output voltage 20 Vss
- EN 61010-1
- Offset: ± 7.5 V.
- Impedance 50 Ω
- Display: 16 characters
- Signal output type
Sine, square, triangle, pulse, sawtooth, arbitrary
- Product type
Mains-powered
- Frequency range
0.01 Hz - 12.5 MHz
- Signal output types
Sinus
Rectangle
Triangle
Pulse
Arbitrary
- Frequency range (sine)
0.01 Hz - 12.5 MHz
- Distortion factor (sine)
0.2 %
- Frequency range square wave
0.01 Hz - 12.5 MHz
- Square wave slew rate
< 10 ns
- Display
LCD
- Frequency range triangle
0.01 Hz - 100 kHz
- ARB frequency range
0.01 Hz - 10 kHz
ISO standards
- External modulation
AM 0 - 100 %, DC - 20 kHz
- Trigger (synchronous)
Burst mode, up to 500 kHz
- Gate (asynchronous)
TTL on/off
- Dim
(W x H) 285 mm x 75 mm
- Weight
5 kg
- No. of channels
1-channel
- Max. frequency
12.5 MHz
- Min. frequency
0.01 Hz
- Features
Modulation
- Calibration service
5 calibration values per range
- Width
285 mm
- Height
75 mm
- Interfaces
RS232
USB
- Voltage supply
Mains
- Type
HM8150
Documents & Downloads
Datasheet
Datasheet 2454494 Rohde & Schwarz HM8150 Mains-powered Calibrated to (ISO standards) 0.01 Hz - 12.5 MHz 1-channel Sinus, Rectangle, Triang
User & Safety Instructions
User & Safety Instructions 2454494 Rohde & Schwarz HM8150 Mains-powered Calibrated to (ISO standards) 0.01 Hz - 12.5 MHz 1-channel Sinus, Rectangle, Triang
Description
This text is machine translated.
Features
- Frequency 10 MHz to 12.5 MHz
- Resolution 5 digits, max. 10 MHz
- Accuracy ± 1 digit + 5 MHz
- Setting manually or remotely controlled
- Signal shapes: Sine, square, pulse, sawtooth, triangle, Arbitrary generator
- Output impedance 50 Ω
- Output voltage up to 20 Vss
- Wobble function
- External gate control
- External triggering
- RS-232 interface
Scope of delivery
- Power cable;
- User manual.
Hints
What kind of Function Generators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







