
Highlights & Details
Rohde & Schwarz NGC101-G 1-CH DC power supply 100 W, 32 V, 10 A inc. GPIB
- No. of outputs 1 x
- 32 (max.) / 10 A (max.)
- 100 W
Technical specifications
- Type
R&S®NGC101-G
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
100 W
- Technology
Linear regulated PSU
- Dim
(L x W x H) 291 x 222 x 97 mm
Manufacturer's standards (no certificate)
- Weight
2.7 kg
- Output voltage (max.)
32 V
- Max. output current
10 A
- Width
222 mm
- Height
97 mm
- Length
291 mm
Documents & Downloads
Datasheet
Datasheet 3130867 Rohde & Schwarz R&S®NGC101-G Bench PSU (adjustable voltage) 32 (max.) 10 A (max.) 100 W No. of outputs 1 x
User & Safety Instructions
User & Safety Instructions 3130867 Rohde & Schwarz R&S®NGC101-G Bench PSU (adjustable voltage) 32 (max.) 10 A (max.) 100 W No. of outputs 1 x
Description
This text is machine translated.
Scope of delivery
- incl. super smash bros. Power cable





























