• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde & Schwarz RTH1004 Handheld oscilloscope 60 MHz 500 KP 10 Bit 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4,365.00 / piece)
€ 4,365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

R&S®Scope Rider, handheld oscilloscope, Scope-Meter, bandwidth 60 MHz, 4 channels, CAT IV

  • Bandwidth 60 MHz
  • Sampling rate 5 Gsample/s
  • Memory 500 ksample
  • 5 instruments in 1: lab performance oscilloscope, logic analyzer, protocol analyzer, data logger, digital multimeter (partly optional)
  • Capacitive touch and keypad operation
  • Rated for measurements up to CAT IV 600 V
  • Wireless LAN for web based remote control (optional)

Technical specifications

Product type

Handheld oscilloscope

Bandwidth

60 MHz

Displays

LC TFT color touch display

Resolution

10 Bit

Screen size

17.78 cm

Time base

1 ns/div to 500 s/div

No. of analogue inputs

4

Manufacturer's standards (no certificate)

Reading category

CAT IV 600 V

CAT III 1000 V

Vertical deflection

2 mV

Input impedance

1 MΩ

Input coupling

AC, DC

Input voltage

300 V

Power supply (details)

100 - 240 V AC

Dim

(L x W x H) 74 x 201 x 293 mm

Weight

2.4 kg

No. of digital inputs (max.)

0

Display

800 x 480 p

Width

201 mm

Height

293 mm

Length

74 mm

Interfaces

USB host

USB device

LAN

SD card

Channel memory depth

500 KP

Type

RTH1004

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1485886 Rohde & Schwarz RTH1004 Handheld oscilloscope 60 MHz 500 KP 10 Bit 1 pc(s)

Information

Information 1485886 Rohde & Schwarz RTH1004 Handheld oscilloscope 60 MHz 500 KP 10 Bit 1 pc(s)

Conformity certificate

Conformity certificate 1485886 Rohde & Schwarz RTH1004 Handheld oscilloscope 60 MHz 500 KP 10 Bit 1 pc(s)

Description

Lab performance in a rugged and portable design: whether debugging embedded devices in the lab or analyzing complex problems in the field, the R&S®Scope Rider offers both, the performance and capabilities of a laboratory oscilloscope and the form factor and ruggedness of a battery operated handheld device.

Features

  • 4 separately isolated analog input channels
  • Integrated data logger
  • Rated to CAT IV 600 V / CAT III 1000 V
  • IP51 dust- and drip-proof housing for harsh environments
  • 7'' 800 x 480 capacitive color touch display
  • Wireless LAN for web-based remote control
  • Isolated USB and LAN interfaces for data exchange and PC connection
  • SD card for up to 32 Gbyte of data storage
  • Sampling rate up to 5 Gsample/s and memory up to 500 ksample
  • 33 automated measurement functions
  • Waveform math functions
  • Widest selection of trigger types
  • Deep zoom capability

Scope of delivery

  • Four 500 MHz 10:1 passive probes R&S®RT-ZI10
  • Rechargeable battery pack
  • Power adapter with cable and adapter set for various socket types
  • Hand strap
  • Printed "Getting Started" manual
  • Printed "Basic Safety Instructions" brochure

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.