• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde SG-73.167.A1 Cabinet handle Silver (L x W x H) 167 x 19.5 x 90 mm 3 pc(s)

1/2
Image similar
Product type
Cabinet handle
Material
Aluminium
Dim
(L x W x H) 167 x 19.5 x 90 mm
Width
19.5 mm
Height
90 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rohde shell handle, made of profile aluminum

  • Content: 3 pieces

Technical specifications

  • Version: A
  • Surface treatment: Anodized
  • Material (material): AlMgSi 0.5, PA6
  • Manufacturer color: silver
  • Series name: SG-73
  • Handle type (series): Shell handle SG
  • Hole diameter:
Dim

(L x W x H) 167 x 19.5 x 90 mm

Product type

Cabinet handle

Material

Aluminium

Width

19.5 mm

Height

90 mm

Length

167 mm

Factory colour

Silver

Content

3 pc(s)

Max. load capacity

500 N

Type

SG-73.167.A1

Documents & Downloads

Datasheet

Datasheet 2344315 Rohde SG-73.167.A1 Cabinet handle Silver (L x W x H) 167 x 19.5 x 90 mm 3 pc(s)

User & Safety Instructions

User & Safety Instructions 2344315 Rohde SG-73.167.A1 Cabinet handle Silver (L x W x H) 167 x 19.5 x 90 mm 3 pc(s)

Description

Variable length shell handle
For use e.g. on housing doors
Or sheet metal panels.

Material and surface:
Handle made of aluminum profile,
Anodised with natural colours Side end caps
Made of polyamide
PA 6, glass-ball reinforced, black,
Semi-matt with fine structure.
Connection pipe ø 20 x 1 mm
Made of stainless steel (work no.
1.4301), fine-ground.
Type A:
Rear mounting through
Supplied set screws
M6 x 30 (2x) and M6 x 40 (2x),
DIN 914 made of stainless steel.
Type B:
Front mounting for
Countersunk screws M4,
DIN 963/964/966.
Constructive advantages:
Easy mounting for wall thicknesses
from 1- 5 mm.

This text is machine translated.

What kind of Case Grips & Handles are you looking for?