• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 11.09.4442 Jack Audio/phono Cable [1x Jack socket 3.5 mm - 1x Jack socket 3.5 mm] Silver (metallic)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Audio/phono Cable

Connection type

Jack

No. of A connectors

1 x

Type A

Jack socket 3.5 mm

No. of B connections

1 x

Type B

Jack socket 3.5 mm

Cable length

36.00 m

Factory colour

Silver (metallic)

Connector version

straight

Cable use

Audio/phono

Version

Cable

Audio channels

Stereo

Weight

0.02

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2342017 Roline 11.09.4442 Jack Audio/phono Cable [1x Jack socket 3.5 mm - 1x Jack socket 3.5 mm] Silver (metallic)

What kind of Audio Adapters, Couplers & Splitters are you looking for?

More interesting products

(*All information is plus legal VAT)