• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 21.15.3245 RJ45 Patch cable CAT 8.1 U/FTP 2 m Green 1 pc(s)

1/3
Product type
Patch cable
Specification
CAT 8.1
Shielding
U/FTP
Connection type
RJ45
Cable length
2 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Roline 21.15.3245 network cable green 2 m Cat8.1 U/FTP (STP)

  • 2 m
  • RJ-45 Straight Male
  • RJ-45 Straight Male
  • Cat8.1 U/FTP (STP)
  • Green
  • This text is machine translated.

Technical specifications

Product type

Patch cable

CAT 8.1

U/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

2 m

Factory colour

Green

Connector version

straight

Cable use

Networks

Version

Cable

Cable design

Round

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629212 Roline 21.15.3245 RJ45 Patch cable CAT 8.1 U/FTP 2 m Green 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.