• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 21.15.3275 RJ45 Patch cable CAT 8.1 U/FTP 2 m White 1 pc(s)

Product type
Patch cable
Specification
CAT 8.1
Shielding
U/FTP
Connection type
RJ45
Cable length
2 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Roline 21.15.3275 network cable white 2 m Cat8.1 U/FTP (STP)

  • 2 m
  • RJ-45 Straight Male
  • RJ-45 Straight Male
  • Cat8.1 U/FTP (STP)
  • White
  • This text is machine translated.

Our service for you

Technical specifications

  • Connection 1 RJ-45
  • Connection 2 RJ-45
Product type

Patch cable

CAT 8.1

U/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

2 m

Factory colour

White

Connector version

straight

Cable use

Networks

Version

Cable

Cable design

Round

UKCA

yes

Quantity per pack

1 Stück(e)

Fire-resistant

yes

Outer diameter

3.8 mm

Storage temperature (T-T)

-20 - 75 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629233 Roline 21.15.3275 RJ45 Patch cable CAT 8.1 U/FTP 2 m White 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.