• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 21.15.4475 RJ45 Patch cable CAT 6A U/UTP 5 m White Unshielded 1 pc(s)

Product type
Patch cable
Specification
CAT 6A
Shielding
U/UTP
Connection type
RJ45
Cable length
5 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Roline 21.15.4475 network cable white 5 m Cat6a U/UTP (UTP)

  • 5 m
  • RJ-45 Straight Male
  • RJ-45 Straight Male
  • CAT 6A U/UTP (UTP)
  • White

Our service for you

Technical specifications

  • Connection 1 RJ-45
  • Connection 2 RJ-45
  • Cable type: Unshielded
Product type

Patch cable

CAT 6A

U/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

5 m

Factory colour

White

Connector version

straight

Cable features

Unshielded

Cable use

Networks

Version

Cable

Cable design

Round

LAN transfer rate

10000 MBit/s

UKCA

yes

Fire-resistant

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629261 Roline 21.15.4475 RJ45 Patch cable CAT 6A U/UTP 5 m White Unshielded 1 pc(s)

Description

Pre-assembled unshielded network cable of category 6A with extra short RJ-45 plugs on both sides.
Especially thin and flexible DataCenter patch cable for use in cramped spaces, such as data centers or for connecting many IP-cameras.

This text is machine translated.

Features

  • Assembled unshielded twisted-pair patch cable with a low outer diameter
  • Particularly thin and flexible cable
  • With extra short RJ-45 plugs on both sides
  • For use in confined spaces, e.g. in distribution cabinets or for connecting IP cameras
  • Can be used in 10 Gigabit Ethernet networks
  • Contact assignment: 1:1 in accordance with EIA/TIA568, 8 leads
  • Setup: 8 wires

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.