• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 21.15.8657 Fibreglass FO Cable 15 m Violet [2x LC - 2x LC] 50/125 µ Multimode OM4

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • LC to LC
  • Duplex-Cable
  • Factory colour: Violet

Technical specifications

  • Connection 1: LC
  • Connection 2: LC
  • Cable type LC/LC
  • Data transfer rate 10 Gbps
Product type

FO Cable

Connection type

Fibreglass

No. of A connectors

2 x

Type A

LC

No. of B connections

2 x

Type B

LC

Fibre type

50/125 µ

Multimode OM4

Duplex

Halogen-free

Yes

Cable length

15 m

Factory colour

Violet

Content

1 pc(s)

Connector version

straight

Cable design

Round

FO

Cable use

FO

Version

Cable

UKCA

yes

Full duplex

yes

Core diameter

50 µm

Cladding diameter

125 µm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629300 Roline 21.15.8657 Fibreglass FO Cable 15 m Violet [2x LC - 2x LC] 50/125 µ Multimode OM4

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.