• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline 26.21.0102 19 inch Server rack cabinet fixings 3 U Silver (metallic)

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Tue 27 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Server rack cabinet fixings

Suitable for server rack cabinet (inch)

19 inch

Rack unit

3 U

Dim

(W x H x D) 485 x 130 x 150 mm

Cable length

0 cm

Material

Steel

Content

1 pc(s)

Factory colour

Silver (metallic)

Width

485 mm

Height

130 mm

Depth

150 mm

Rack size

483 mm (19")

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3291233 Roline 26.21.0102 19 inch Server rack cabinet fixings 3 U Silver (metallic)

Description

Mounting of top-hat rail devices in 19" format, wide top-hat rail of 390 mm, rear opening for easy cable entry, ,

This text is machine translated.

Scope of delivery

  • DIN rail support, installation set (screws, cage nuts, washers)

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)