• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline green DisplayPort Cable DisplayPort plug, DisplayPort plug 2.00 m Black 11.44.5811 Halogen-free, TPE coating Disp

Product type
DisplayPort cable
Connection type
DisplayPort
Version
Cable
Connection type
DisplayPort to DisplayPort
Connections
DisplayPort plug
DisplayPort plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

ROLINE GREEN DisplayPort cable, v1.4, DP ST - ST, black, 2 m

  • DisplayPort is a universal connection standard for the transmission of video and audio signals, which is widely known and appreciated in the computer industry, industry and modern home cabling. The applications mainly include the connection of monitors or projectors to computers, notebooks/laptops, Ultrabooks, NUCs and similar devices.The plug connector requires less space than VGA or DVI and is therefore better suited for portable devices for two connections at a graphics card (on a slot plate).DisplayPort v1.4 supports Display Stream Compression 1.2a (DSC), forward error correction and the HDR10 standard.DP v1.4 can reach a maximum resolution of 8K (7680x4320) @60Hz or 4K (3840x2160) @120Hz.The practical plug design prevents the cable from slipping out of the DisplayPort socket and guarantees a stable video transmission.Complies with DP v1.4 (max. 7680 x 4320 @60Hz)

Technical specifications

Product type

DisplayPort cable

Connection type

DisplayPort

Version

Cable

Connection type

DisplayPort to DisplayPort

Connections

DisplayPort plug

DisplayPort plug

DisplayPort version

DisplayPort 1.4

Connector version

straight

Video resolution

7680 x 4320 Pixel

Max. frequency

60 Hz

Cable length

2.00 m

Factory colour

Black

Cable features

Halogen-free

TPE coating

Cable use

TV/monitor

Cable design

Round

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2620085 Roline green DisplayPort Cable DisplayPort plug, DisplayPort plug 2.00 m Black 11.44.5811 Halogen-free, TPE coating Disp

Description

ROLINE DisplayPort cable made of halogen-free TPE-material with double-sided DP-connection for connecting an Ultrabook, laptops or PCs with a monitor, TV, beamer or projector - for screen transmissions in excellent quality with a 8K resolution of up to 7680x4320 @60Hz!

This text is machine translated.

Hints

ROLINE GREEN products are only labeled with a paper label and are made of halogen-free TPE material, plastic bags and plastic cable ties are not required.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)