• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

roline recycled material 21.45.3327 RJ45 Patch cable CAT 6A U/FTP 5 m Yellow Unshielded, Extra slim, PVC coating 1 pc(s)

Product type
Patch cable
Specification
CAT 6A
Shielding
U/FTP
Connection type
RJ45
Cable length
5 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Roline RM U/FTP DataCenter Patch Cable Cat. 6A (Class EA), slim, yellow, 5 m

Our service for you

Technical specifications

Product type

Patch cable

CAT 6A

U/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

5 m

Factory colour

Yellow

Connector version

straight

Cable features

Unshielded

Extra slim

PVC coating

Cable use

Networks

Version

Cable

Copper

Halogen-free

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338971 roline recycled material 21.45.3327 RJ45 Patch cable CAT 6A U/FTP 5 m Yellow Unshielded, Extra slim, PVC coating 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.