• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline USB cable USB 2.0 USB-A plug, USB-B plug 3.00 m Black Shielded 11.02.8830

Product type
USB cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-A to USB-B
Connections
USB-A plug
USB-B plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Application area: ExternalWeight 109.5 g
Product type

USB cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-A to USB-B

Connections

USB-A plug

USB-B plug

Factory colour

Black

Cable length

3.00 m

Cable features

Shielded

Cable design

Round

Connector version

straight

Transfer rate (max.)

480 MBit/s

Connection type

USB 2.0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2558962 Roline USB cable USB 2.0 USB-A plug, USB-B plug 3.00 m Black Shielded 11.02.8830

Description

USB 2.0 high-speed cable in high-quality with improved shielding. Gold-plated contacts for low wear during high mating cycles. Suitable for data transfer rates of up to 480Mbits/s. For connection of devices with USB type B socket; like printer corresponds to the standard USB 2.0 (transmission up to 480 Mbit/s) Color: Black

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)