• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 1000000138 2-step vacuum pump ROKLIMA Multi 4F, 80bar

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,285.00 / piece)
€ 3,285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2-step vacuum pump ROKLIMA Multi 4F, 80bar

  • Compressive strength up to 80 bar guarantees full applicability even in heat pumpsWith built-in vacuum pump and scaleSimple menu navigation guarantees appropriate workingFully automatic creates time for parallel workEnables the 4 functions evacuation, filling, leak testing as well as the control of the suction process

Our service for you

Technical specifications

Content

1 pc(s)

Documents & Downloads

Security datasheet

Security datasheet 2797671 Rothenberger 1000000138 2-step vacuum pump ROKLIMA Multi 4F, 80bar

Description

The ROKLIMA MULTI 4F Rothenberger is designed for fully automatic commissioning and maintenance of air conditioning units and heat pumps. Work with different refrigerants is made possible with the large range of accessories. Evacuation time and filling quantities can be easily adjusted, different sensors start and stop the processes accordingly. An extractor can be connected to the device for the extraction procedure. When the desired weight of the bottle is reached, the power supply to the suction unit is interrupted.

This text is machine translated.

Scope of delivery

  • 2-stage vacuum pump2 low pressure manometer1 high-pressure manometer R410A2 pressure hoses with Kugelhan à 2,500 mm2 bottle connection adapter2 ReducersPrecision digital scales up to 100 kgMineral oilUser manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)