• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 1000003387 Handheld electrical tap and die

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,475.00 / piece)
€ 1,475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Manual-electric thread cutter Supertronic 2000 E,mating, o. Rchbatt/charger

  • 4-times faster return thanks to return gearUser-friendly work thanks to large forward and rewind switchSecure attachment of cutting heads by direct attachment with snap ring lockingThread cutting close to the wall through an outside cutting head receptacleHigh and constant transmission torque at full loadIdeal for difficult-to-reach areas (corners, shafts)Secure hold in both directions of rotation through hardened, prismatic toothed counter pieceMaintenance-friendly thanks to continuous lubrication and brushless motor

Technical specifications

  • Working area diameter: 1/4 - 2 inchesWorking range diameter 13 - 60 mmThread cutting speed 15 – 25 rpmSound pressure level 87 dB(A)Sound power level (LwA): 100 dB(A)Speed – fast rewind 58 m/s
Product type

Handheld electrical tap and die

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797714 Rothenberger 1000003387 Handheld electrical tap and die

Description

Sanitary, heating and air-conditioning technicians generate pipe threads according to EN 10226 (BSPT R) on steel pipes of the DIN EN 10255 M-H, in the sizes of R1/4" to 2". Even mobile use is now optimized with the battery variant Supertronic 2000 E.

This text is machine translated.

Scope of delivery

  • SUPERTRONIC 2000 E base unitCounter-holderROFIX adapterROCASE 6414, with insert for Supertronic 2000 E and thread cutting jawsUser manual

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)