• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger Blow torch 1800 °C + piezo ignition 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: Gas-carrying parts made of brass
  • Operating temperature 650 °C
  • Flame temperature 1800 °C
  • Hard soldering: For copper pipes up to max. Ø 15 mm
  • Soft soldering: Up to max. Ø 28 mm
  • Handle: 2-component handle
  • Piezo ignition
Product type

Blow torch

Max. temperature

1800 °C

Soldering iron features

+ piezo ignition

Documents & Downloads

Datasheet

Datasheet 3438592 Rothenberger Blow torch 1800 °C + piezo ignition 1 pc(s)

Datasheet 3438592 Rothenberger Blow torch 1800 °C + piezo ignition 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3438592 Rothenberger Blow torch 1800 °C + piezo ignition 1 pc(s)

Description

The soldering lamp RS 200 is characterized by its high working temperature of up to 650 °C and a maximum flame temperature of 1800 °C, WAS makes it Ideal for various applications like soldering, heating and thawing. Thanks to its ergonomic 2-component grip it offers non-slip hold for optimum control while using. The convenient Piezo ignition enables a quick start without additional aids, while the robust plastic housing with brass burner guarantees a long life and safe handling. The soldering lamp works reliably with the Rothenberger Industrial C200 Supergas parking cartridge as per EN 417:2012 and is flexibly applicable in all positions, even overhead.

This text is machine translated.

Features

  • The Rothenberger Industrial Piezo soldering lamp is the perfect choice for anyone who needs a powerful, reliable soldering and heating solution.
  • 80° ROTATION / OVERHEAD OPERATION: The Rothenberger Industrial soldering lamp can be used "overhead", thus ensuring a stable/non-spattering flame with immediate start-up. Thus saving time with your soldering work.
  • PIEZO IGNITION/ADJUSTMENT wheel: The Rothenberger Industrial soldering lamp with piezo ignition system features a piezo ignition system and a control wheel for an adjustable flame, with a safety system to prevent the cartridge from unlocking
  • SOFTGRIP-HANDLE: Slip-proof and ergonomic working thanks to 2-component handle (two plastic components of different hardness for a comfortable grip)
  • 1800°C FLAME TEMPERATURE: This is a light yet powerful tool with a flame temperature of 1800°C and a working temperature of 650°C, making Ideal suitable for a range of applications such as soft soldering, thawing, repair and service work, and barbeques.

Scope of delivery

  • Including Piezo ignition

Hints

180°C rotation / overhead operation possible with immediate use

What kind of Gas Soldering Irons are you looking for?

More interesting products

(*All information is plus legal VAT)