• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger Industrial 035925E Hose protector sleeve 4 bar

EAN:
Part number:
Item no:
Fast track dispatch on Fri 23 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Hose protector sleeve

Max. operating pressure

4 bar

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3207781 Rothenberger Industrial 035925E Hose protector sleeve 4 bar

Description

Safety element for the operation of gas appliances Gas soldering equipment with hose lengths of over 5.0 m. Industry-grade prescribed.

This text is machine translated.

Features

  • Immediately stops the gas supply in case of hose damage
  • 10 – 14 kg/h, 2 x G 3/8" L-DVGW-tested
  • Can be used together with propane controllers with a branch G 3/8" L.
  • Mounts directly onto the controller

What kind of Gas Soldering Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)