• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger Industrial 1500000194 Blow torch 900 °C 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Blow torch

Max. temperature

900 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3207613 Rothenberger Industrial 1500000194 Blow torch 900 °C 1 pc(s)

Description

The ideal burner for heating goldsmiths and laboratory work as well as in glass and plastic processing.

Crafts: Optics & gold-forging works
Industrial laboratories: Physics, chemistry & pharmaceuticals
School lessons: Practical work & trials

This text is machine translated.

Features

  • Stable
  • Accurate flame adjustment
  • Flame temperature 900 °C
  • Gas consumption in normal use: 45 g/h / 1.0 kW

What kind of Gas Soldering Irons are you looking for?

More interesting products

(*All information is plus legal VAT)