• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger Industrial 1500003247 Blow torch 940 °C 1 pc(s)

1/16
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Blow torch

Max. temperature

940 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3014589 Rothenberger Industrial 1500003247 Blow torch 940 °C 1 pc(s)

Description

The Eco-gardener Premium is equipped with a two-component handle and has a 10 cm wide burner that is up to 2x faster than a standard burner. For long, fatigue-free use, the burner is also easy to use thanks to its aluminum anodized lance and is also equipped with piezo-ignition. Thermal weed elimination and removal of foam: Warm-up, flaming, welding of films.

This text is machine translated.

Features

  • Flame temperature 940 °C

Scope of delivery

  • Without gas cartridge

What kind of Gas Soldering Irons are you looking for?

More interesting products

(*All information is plus legal VAT)