• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger Industrial 35930 Blow torch 1750 °C 150 min 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Blow torch

Max. temperature

1750 °C

Max. operating time

150 min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3014595 Rothenberger Industrial 35930 Blow torch 1750 °C 150 min 1 pc(s)

Description

The high-quality soldering lamp for a variety of soft soldering jobs. The housing is made of sturdy plastic. This soldering lamp is easy to use and Centre is particularly useful.

This text is machine translated.

Features

  • Ergonomic handle
  • Safe and easy handling
  • Exact centering
  • Quick and easy cartridge replacement
  • Rigid, unbreakable plastic housing
  • Soft soldering up to 28 mm Ø
  • Brazing up to 18 mm Ø

Scope of delivery

  • Without gas cartridge

What kind of Gas Soldering Irons are you looking for?

More interesting products

(*All information is plus legal VAT)