• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger Industrial Gas Camping stove Scout + C 200 ILL 1500004212 Metal

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Scout camping stove + 3-pack gas cartridge C200

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

  • Cooking area: Approx. 14 cm
Product type

Camping stove

Material

Metal

Fuel type

Gas

Dim

(Ø) 14 cm

Factory colour

Black/silver

(Ø)

14 cm

Documents & Downloads

Security datasheet

Security datasheet 3208678 Rothenberger Industrial Gas Camping stove Scout + C 200 ILL 1500004212 Metal

Signal word

Danger

GHS / H Statements

  • H 280: Contains gas under pressure; may explode if heated
  • H 220: Exremly flammable gas

GHS / P Statements

  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 403: Store in a well-ventilated place
  • P 381:Eliminate all ignition sources if safe to do so
  • P 377: Leaking gas fire – do not extinguish unless leakage can be stopped safely
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 103: Read the label before using the product
  • P 102: Keep away from children
  • P 101: If medical advice is needed, have product container or label at hand

Description

The portable cooker for camping, home and garden. For use with soldering lights, camping lamps and camping stoves. The gas cartridge has the ILL safety system for leakage limitation (in accordance with EN 417:2012).

This text is machine translated.

Features

  • Secure stand with grip
  • Three point pot size - tilt safe
  • Pot adaptor, burner and windbreak made of refined metal
  • Sturdy plastic casing

Scope of delivery

  • 1x Camping stove
  • 3x gas cartridge

What kind of Camping Stoves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.