• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RS2W Wireless Wall-mount switch Surface-mount Max. range (open field) 150 m

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RS2W wireless wall switch

  • Confirms signal reception
  • Range of up to 150 m
  • Up to 5 Receiver per channel can be trained

Our service for you

Technical specifications

Product type

Wall-mount switch

Series

RS2W

Transfer Standard (Smart Home)

Manufacturer-specific

Used at

Indoors

Power supply (LOV)

battery-powered

Operating voltage

3 V

Data transfer (Smart Home)

Wireless

Channels

2

Frequency

868 MHz

150 m

Mounting type

Surface-mount

Factory colour

White

Width

80 mm

Height

80 mm

Depth

11 mm

Weight

47 g

Dim

(W x H x D) 80 x 80 x 11 mm

Hub

Not required, optional for remote access

Data exchange

Bidirectional (bi)

n.rel.

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1761758 RS2W Wireless Wall-mount switch Surface-mount Max. range (open field) 150 m

Conformity certificate

Conformity certificate 1761758 RS2W Wireless Wall-mount switch Surface-mount Max. range (open field) 150 m

Warranty Terms

Warranty Terms 1761758 RS2W Wireless Wall-mount switch Surface-mount Max. range (open field) 150 m

Description

This wall switch controls all receivers of the radio switching system RS 2 W. It can be up to 5 Receiver per channel switch or dim and this from a distance of up to 150 m.

This text is machine translated.

Scope of delivery

  • RS2W wireless wall switch
  • 1x battery CR2032
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.