1/3
Switch
RS2W
Manufacturer-specific
2000 W
IP66
mains-powered
230 V
Wireless
2
868 MHz
150 m
Wall
155 mm
105 mm
52 mm
369 g
(W x H x D) 155 x 105 x 52 mm
Not required, optional for remote access
Bidirectional (bi)
n.rel.
Plastic-free packaging
Certified by EU Garan
User & Safety Instructions 1762779 RS2W Wireless Switch Wall Switching capacity (max.) 2000 W Max. range (open field) 150 m
Conformity certificate 1762779 RS2W Wireless Switch Wall Switching capacity (max.) 2000 W Max. range (open field) 150 m
Warranty Terms 1762779 RS2W Wireless Switch Wall Switching capacity (max.) 2000 W Max. range (open field) 150 m
€ 50.98*
The necessary accessories are required to use the article as described.