• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RST 11007512 11007512 circular M12 Polyamide Grey-white (RAL 7035) 1 pc(s)

Image similar
External thread
M12
Material
Polyamide
Features
circular
Factory colour
Grey-white (RAL 7035)
Thread length
6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Features

circular

Factory colour

Grey-white (RAL 7035)

External thread

M12

Thread length

6 mm

IP54

Min. temperature

-40 °C

Max. temperature

+100 °C

Material

Polyamide

Halogen-free

No

Content

1 pc(s)

Industrial packaging

Yes

Manufacturer part #

11007512

Type

11007512

Documents & Downloads

Datasheet

Datasheet 3210143 RST 11007512 11007512 circular M12 Polyamide Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3210143 RST 11007512 11007512 circular M12 Polyamide Grey-white (RAL 7035) 1 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?