• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RUKO A102152RO Countersink set 6-piece 6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm HSS 1 Set

1/2
Product type
Countersink set
DIN standard
DIN 335-D
DIN 335-C
Ø
6.3 mm
8.3 mm
10.4 mm
12.4 mm
16.5 mm
20.5 mm
Material
HSS
Material suitability
Steel
Brass
Plastic
Non-corrosive steel
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Countersink set

DIN standard

DIN 335-D

DIN 335-C

Ø

6.3 mm

8.3 mm

10.4 mm

12.4 mm

16.5 mm

20.5 mm

Angle

90°

Material

HSS

Material suitability

Steel

Brass

Plastic

Non-corrosive steel

Tensile strength (max.)

900 N/mm²

Shank Ø

10.0 mm

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290837 RUKO A102152RO Countersink set 6-piece 6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm HSS 1 Set

Description

6-part cone and deburring cutter set DIN 335 Form C 90° HSS - 6-part cone and deburring tool set DIN 335 Form C 90°Ø 6.3 - 8.3 - 10.4 - 12.4 - 16.5 - 20.5 mm(Ø 16.5 mm = shaft Ø 10.0 mm) through the CBN deep-ground clamping grooves, the cutting edges are absolutely sharp. For lowering, deburring and lowering without burrs and rattans. Best results at low cutting speed. HSS: High-performance high-speed working steel for drilling in well-machined materials with a strength of up to 900 N/mm².

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 83.98*

What kind of Countersinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)